750 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF55750R00FHEB

DigiKey Part Number
CMF750HFTR-ND - Tape & Reel (TR)
CMF750HFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF55750R00FHEB
Description
RES 750 OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 0.6W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF55750R00FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,560
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱18.87700₱188.77
25₱16.00720₱400.18
50₱14.22060₱711.03
100₱12.68420₱1,268.42
250₱11.00960₱2,752.40
500₱9.95796₱4,978.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱9.06530₱9,065.30
2,000₱8.30633₱16,612.66
3,000₱7.91618₱23,748.54
5,000₱7.47495₱37,374.75
7,000₱7.21193₱50,483.51
10,000₱6.95502₱69,550.20
Manufacturers Standard Package