
CMF601K3700FKEA | |
|---|---|
DigiKey Part Number | 541-CMF601K3700FKEATR-ND - Tape & Reel (TR) 541-CMF601K3700FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF601K3700FKEA |
Description | RES 1.37K OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF601K3700FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.165" Dia x 0.469" L (4.20mm x 11.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱42.28000 | ₱42.28 |
| 10 | ₱27.21400 | ₱272.14 |
| 25 | ₱23.17680 | ₱579.42 |
| 50 | ₱20.62820 | ₱1,031.41 |
| 100 | ₱18.47240 | ₱1,847.24 |
| 250 | ₱16.10472 | ₱4,026.18 |
| 500 | ₱14.62310 | ₱7,311.55 |
| 1,000 | ₱13.36362 | ₱13,363.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱14.80985 | ₱37,024.62 |
| 5,000 | ₱13.77225 | ₱68,861.25 |
| 7,500 | ₱13.23939 | ₱99,295.43 |
| 12,500 | ₱12.63656 | ₱157,957.00 |
| 17,500 | ₱12.27741 | ₱214,854.67 |
| 25,000 | ₱11.92658 | ₱298,164.50 |

