
CMF65500R00FKEB | |
|---|---|
DigiKey Part Number | 541-CMF65500R00FKEBTR-ND - Tape & Reel (TR) 541-CMF65500R00FKEBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF65500R00FKEB |
Description | RES 500 OHM 1.5W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF65500R00FKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.95000 | ₱111.95 |
| 10 | ₱74.08000 | ₱740.80 |
| 25 | ₱63.74240 | ₱1,593.56 |
| 50 | ₱57.27520 | ₱2,863.76 |
| 100 | ₱51.77870 | ₱5,177.87 |
| 250 | ₱45.75344 | ₱11,438.36 |
| 500 | ₱41.98394 | ₱20,991.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱38.77956 | ₱38,779.56 |
| 2,000 | ₱36.05753 | ₱72,115.06 |
| 3,000 | ₱34.65949 | ₱103,978.47 |
| 5,000 | ₱33.07824 | ₱165,391.20 |
| 7,000 | ₱32.13590 | ₱224,951.30 |
| 10,000 | ₱31.21563 | ₱312,156.30 |

