10 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF110R000FKEE6

DigiKey Part Number
CPF10.0CTR-ND - Tape & Reel (TR)
CPF10.0CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CPF110R000FKEE6
Description
RESISTOR METAL FILM 1W 10.0 OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPF110R000FKEE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,960
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱78.61000₱78.61
10₱51.68900₱516.89
25₱44.28120₱1,107.03
50₱39.66040₱1,983.02
100₱35.73000₱3,573.00
250₱31.41620₱7,854.05
500₱28.71620₱14,358.10
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱26.42293₱26,422.93
2,000₱24.47446₱48,948.92
3,000₱23.47362₱70,420.86
5,000₱22.34125₱111,706.25
7,000₱21.66659₱151,666.13
10,000₱21.00751₱210,075.10
Manufacturers Standard Package