
CPF11K0000FKEE6 | |
|---|---|
DigiKey Part Number | CPF1.00KCTR-ND - Tape & Reel (TR) CPF1.00KCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF11K0000FKEE6 |
Description | RESISTOR METAL FILM 1W 1.00K OHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF11K0000FKEE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱75.03000 | ₱75.03 |
| 10 | ₱49.06900 | ₱490.69 |
| 25 | ₱42.04240 | ₱1,051.06 |
| 50 | ₱37.63560 | ₱1,881.78 |
| 100 | ₱33.88400 | ₱3,388.40 |
| 250 | ₱29.77500 | ₱7,443.75 |
| 500 | ₱27.20124 | ₱13,600.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱25.01457 | ₱25,014.57 |
| 2,000 | ₱23.15721 | ₱46,314.42 |
| 3,000 | ₱22.20322 | ₱66,609.66 |
| 5,000 | ₱21.12381 | ₱105,619.05 |
| 7,000 | ₱20.48069 | ₱143,364.83 |
| 10,000 | ₱19.85230 | ₱198,523.00 |

