CPF11K2000JKEE6 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱40.77150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱40.77150
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱44.74289
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱63.15218
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱14.80985
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱197.68810
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱44.74289
Datasheet

Direct


YAGEO
In Stock: 20,454
Unit Price: ₱7.74000
Datasheet
1.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF11K2000JKEE6

DigiKey Part Number
CPF1.20KDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF11K2000JKEE6
Description
RESISTOR METAL FILM 1W 1.20K OHM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±5% 1W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CPF11K2000JKEE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱27.53413₱27,534.13
Manufacturers Standard Package