
CPF250R000FKRE6 | |
|---|---|
DigiKey Part Number | 541-CPF250R000FKRE6TR-ND - Tape & Reel (TR) 541-CPF250R000FKRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CPF250R000FKRE6 |
Description | CPF-2 50 1% T-1 RE6 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱95.88000 | ₱95.88 |
| 10 | ₱63.12300 | ₱631.23 |
| 25 | ₱54.23800 | ₱1,355.95 |
| 50 | ₱48.67620 | ₱2,433.81 |
| 100 | ₱43.93000 | ₱4,393.00 |
| 250 | ₱38.73372 | ₱9,683.43 |
| 500 | ₱35.48228 | ₱17,741.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱32.71796 | ₱32,717.96 |
| 2,000 | ₱30.37020 | ₱60,740.40 |
| 3,000 | ₱29.16441 | ₱87,493.23 |
| 5,000 | ₱27.80020 | ₱139,001.00 |
| 7,000 | ₱26.98738 | ₱188,911.66 |
| 10,000 | ₱26.19348 | ₱261,934.80 |

