CRCW010010K0JREL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱1.81393
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱1.40461
Datasheet
10 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW010010K0JREL

DigiKey Part Number
541-4276-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW010010K0JREL
Description
RES SMD 10K OHM 5% 1/32W 01005
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW010010K0JREL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₱1.13803₱68,281.80