
CRCW01003K30FREL | |
|---|---|
DigiKey Part Number | 541-CRCW01003K30FRELTR-ND - Tape & Reel (TR) 541-CRCW01003K30FRELCT-ND - Cut Tape (CT) 541-CRCW01003K30FRELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW01003K30FREL |
Description | RES 3.3K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW01003K30FREL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱5.18100 | ₱51.81 |
| 25 | ₱4.35920 | ₱108.98 |
| 50 | ₱3.83500 | ₱191.75 |
| 100 | ₱3.39440 | ₱339.44 |
| 250 | ₱2.89888 | ₱724.72 |
| 500 | ₱2.59042 | ₱1,295.21 |
| 1,000 | ₱2.32841 | ₱2,328.41 |
| 5,000 | ₱1.86022 | ₱9,301.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱1.60845 | ₱32,169.00 |
| 40,000 | ₱1.49569 | ₱59,827.60 |
| 60,000 | ₱1.43779 | ₱86,267.40 |
| 100,000 | ₱1.37228 | ₱137,228.00 |
| 140,000 | ₱1.33325 | ₱186,655.00 |
| 200,000 | ₱1.29511 | ₱259,022.00 |

