
CRCW0201100KJNED | |
|---|---|
DigiKey Part Number | 541-100KAGTR-ND - Tape & Reel (TR) 541-100KAGCT-ND - Cut Tape (CT) 541-100KAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201100KJNED |
Description | RES SMD 100K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201100KJNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.96500 | ₱19.65 |
| 25 | ₱1.45320 | ₱36.33 |
| 50 | ₱1.17900 | ₱58.95 |
| 100 | ₱0.97070 | ₱97.07 |
| 250 | ₱0.76224 | ₱190.56 |
| 500 | ₱0.64314 | ₱321.57 |
| 1,000 | ₱0.54905 | ₱549.05 |
| 5,000 | ₱0.40161 | ₱2,008.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.34545 | ₱3,454.50 |
| 20,000 | ₱0.31291 | ₱6,258.20 |
| 30,000 | ₱0.29708 | ₱8,912.40 |
| 50,000 | ₱0.27997 | ₱13,998.50 |
| 70,000 | ₱0.27018 | ₱18,912.60 |
| 100,000 | ₱0.26092 | ₱26,092.00 |

