
CRCW020111K0FKED | |
|---|---|
DigiKey Part Number | 541-11.0KAABTR-ND - Tape & Reel (TR) 541-11.0KAABCT-ND - Cut Tape (CT) 541-11.0KAABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020111K0FKED |
Description | RES SMD 11K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW020111K0FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱6.67000 | ₱66.70 |
| 25 | ₱5.26440 | ₱131.61 |
| 50 | ₱4.49000 | ₱224.50 |
| 100 | ₱3.88270 | ₱388.27 |
| 250 | ₱3.26336 | ₱815.84 |
| 500 | ₱2.90842 | ₱1,454.21 |
| 1,000 | ₱2.62735 | ₱2,627.35 |
| 5,000 | ₱2.17786 | ₱10,889.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.96962 | ₱19,696.20 |
| 20,000 | ₱1.86939 | ₱37,387.80 |
| 30,000 | ₱1.82052 | ₱54,615.60 |
| 50,000 | ₱1.76756 | ₱88,378.00 |
| 70,000 | ₱1.73724 | ₱121,606.80 |
| 100,000 | ₱1.70855 | ₱170,855.00 |

