220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0201220RJNED

DigiKey Part Number
541-220AGTR-ND - Tape & Reel (TR)
541-220AGCT-ND - Cut Tape (CT)
541-220AGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0201220RJNED
Description
RES SMD 220 OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0201220RJNED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Resistance
Height - Seated (Max)
0.010" (0.26mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RMCF0201JT220RStackpole Electronics Inc5,852RMCF0201JT220RCT-ND₱5.96000Direct
AC0201FR-07220RLYAGEO35,740YAG5175CT-ND₱5.96000Upgrade
ERJ-1GNF2200CPanasonic Industry71,191P122831CT-ND₱5.96000Upgrade
RC0603F221CSSamsung Electro-Mechanics61276-3607-1-ND₱6.55000Upgrade
AC0201JR-07220RLYAGEO4,47913-AC0201JR-07220RLCT-ND₱5.96000Similar
In-Stock: 3,612
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.96500₱19.65
25₱1.45320₱36.33
50₱1.17900₱58.95
100₱0.97070₱97.07
250₱0.76224₱190.56
500₱0.64314₱321.57
1,000₱0.54905₱549.05
5,000₱0.40161₱2,008.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.34545₱3,454.50
20,000₱0.31291₱6,258.20
30,000₱0.29708₱8,912.40
50,000₱0.27997₱13,998.50
70,000₱0.27018₱18,912.60
100,000₱0.26092₱26,092.00
Manufacturers Standard Package