
CRCW020133R0FNEDAT | |
|---|---|
DigiKey Part Number | 541-CRCW020133R0FNEDATTR-ND - Tape & Reel (TR) 541-CRCW020133R0FNEDATCT-ND - Cut Tape (CT) 541-CRCW020133R0FNEDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW020133R0FNEDAT |
Description | CRCW0201-AT 200 33R 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Ratings AEC-Q200 |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
Features Automotive AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.23880 | ₱30.97 |
| 50 | ₱1.00040 | ₱50.02 |
| 100 | ₱0.81580 | ₱81.58 |
| 250 | ₱0.63360 | ₱158.40 |
| 500 | ₱0.53000 | ₱265.00 |
| 1,000 | ₱0.44960 | ₱449.60 |
| 5,000 | ₱0.32312 | ₱1,615.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.27572 | ₱2,757.20 |
| 20,000 | ₱0.24791 | ₱4,958.20 |
| 30,000 | ₱0.23437 | ₱7,031.10 |
| 50,000 | ₱0.21973 | ₱10,986.50 |
| 70,000 | ₱0.21135 | ₱14,794.50 |
| 100,000 | ₱0.20344 | ₱20,344.00 |

