6.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW02016K49FNED

DigiKey Part Number
541-CRCW02016K49FNEDTR-ND - Tape & Reel (TR)
541-CRCW02016K49FNEDCT-ND - Cut Tape (CT)
541-CRCW02016K49FNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW02016K49FNED
Description
RES SMD 6.49K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.49 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW02016K49FNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,450
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.44200₱24.42
25₱1.83400₱45.85
50₱1.50060₱75.03
100₱1.24460₱124.46
250₱0.99092₱247.73
500₱0.84680₱423.40
1,000₱0.73306₱733.06
5,000₱0.55250₱2,762.50
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.38862₱3,886.20
20,000₱0.38425₱7,685.00
30,000₱0.38195₱11,458.50
50,000₱0.37936₱18,968.00
70,000₱0.37779₱26,445.30
100,000₱0.37626₱37,626.00
120,000₱0.37552₱45,062.40
240,000₱0.37296₱89,510.40
250,000₱0.37282₱93,205.00
Manufacturers Standard Package