13.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040213K7FKED

DigiKey Part Number
541-13.7KLTR-ND - Tape & Reel (TR)
541-13.7KLCT-ND - Cut Tape (CT)
541-13.7KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040213K7FKED
Description
RES 13.7K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
13.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040213K7FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52,950
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.90600₱19.06
25₱1.40520₱35.13
50₱1.14340₱57.17
100₱0.93490₱93.49
250₱0.73128₱182.82
500₱0.61574₱307.87
1,000₱0.52523₱525.23
5,000₱0.38231₱1,911.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.32830₱3,283.00
20,000₱0.29686₱5,937.20
30,000₱0.28159₱8,447.70
50,000₱0.26507₱13,253.50
70,000₱0.25561₱17,892.70
100,000₱0.24668₱24,668.00
Manufacturers Standard Package