22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW040222R0FKTD

DigiKey Part Number
541-CRCW040222R0FKTDTR-ND - Tape & Reel (TR)
541-CRCW040222R0FKTDCT-ND - Cut Tape (CT)
541-CRCW040222R0FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040222R0FKTD
Description
RES SMD 22 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040222R0FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34,536
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱5.18100₱51.81
25₱4.07320₱101.83
50₱3.44200₱172.10
100₱2.94770₱294.77
250₱2.44392₱610.98
500₱2.15572₱1,077.86
1,000₱1.92644₱1,926.44
5,000₱1.56223₱7,811.15
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.40121₱14,012.10
20,000₱1.32007₱26,401.40
30,000₱1.28054₱38,416.20
50,000₱1.23769₱61,884.50
70,000₱1.21316₱84,921.20
100,000₱1.18996₱118,996.00
Manufacturers Standard Package