


CRCW0402261KFKED | |
|---|---|
DigiKey Part Number | 541-261KLTR-ND - Tape & Reel (TR) 541-261KLCT-ND - Cut Tape (CT) 541-261KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402261KFKED |
Description | RES 261K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 261 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402261KFKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 25 | ₱1.40520 | ₱35.13 |
| 50 | ₱1.14340 | ₱57.17 |
| 100 | ₱0.93490 | ₱93.49 |
| 250 | ₱0.73128 | ₱182.82 |
| 500 | ₱0.61574 | ₱307.87 |
| 1,000 | ₱0.52523 | ₱525.23 |
| 5,000 | ₱0.38231 | ₱1,911.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.32830 | ₱3,283.00 |
| 20,000 | ₱0.29686 | ₱5,937.20 |
| 30,000 | ₱0.28159 | ₱8,447.70 |
| 50,000 | ₱0.26507 | ₱13,253.50 |
| 70,000 | ₱0.25561 | ₱17,892.70 |
| 100,000 | ₱0.24668 | ₱24,668.00 |

