270 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0402270KFKEDC

DigiKey Part Number
541-4841-2-ND - Tape & Reel (TR)
541-4841-1-ND - Cut Tape (CT)
541-4841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402270KFKEDC
Description
RES 270K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402270KFKEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,652
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.78700₱17.87
25₱1.31000₱32.75
50₱1.06000₱53.00
100₱0.86940₱86.94
250₱0.67648₱169.12
500₱0.56810₱284.05
1,000₱0.48355₱483.55
5,000₱0.34968₱1,748.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.29930₱2,993.00
20,000₱0.26985₱5,397.00
30,000₱0.25551₱7,665.30
50,000₱0.24000₱12,000.00
70,000₱0.23114₱16,179.80
100,000₱0.22276₱22,276.00
Manufacturers Standard Package