33.2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW040233R2FKEDHP

DigiKey Part Number
541-33.2YTR-ND - Tape & Reel (TR)
541-33.2YCT-ND - Cut Tape (CT)
541-33.2YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040233R2FKEDHP
Description
RES SMD 33.2 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33.2 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040233R2FKEDHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79,434
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱3.57300₱35.73
25₱2.76320₱69.08
50₱2.29860₱114.93
100₱1.93540₱193.54
250₱1.57212₱393.03
500₱1.36488₱682.44
1,000₱1.19993₱1,199.93
5,000₱0.93779₱4,688.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.82923₱8,292.30
20,000₱0.77108₱15,421.60
30,000₱0.74277₱22,283.10
50,000₱0.71209₱35,604.50
70,000₱0.69452₱48,616.40
100,000₱0.67792₱67,792.00
Manufacturers Standard Package