


CRCW0402392RFKTD | |
|---|---|
DigiKey Part Number | 541-CRCW0402392RFKTDTR-ND - Tape & Reel (TR) 541-CRCW0402392RFKTDCT-ND - Cut Tape (CT) 541-CRCW0402392RFKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402392RFKTD |
Description | RES SMD 392 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 392 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402392RFKTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱5.18100 | ₱51.81 |
| 25 | ₱4.04960 | ₱101.24 |
| 50 | ₱3.40620 | ₱170.31 |
| 100 | ₱2.91200 | ₱291.20 |
| 250 | ₱2.41296 | ₱603.24 |
| 500 | ₱2.12712 | ₱1,063.56 |
| 1,000 | ₱1.90084 | ₱1,900.84 |
| 5,000 | ₱1.53961 | ₱7,698.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.38037 | ₱13,803.70 |
| 20,000 | ₱1.30001 | ₱26,000.20 |
| 30,000 | ₱1.26083 | ₱37,824.90 |
| 50,000 | ₱1.21838 | ₱60,919.00 |
| 70,000 | ₱1.19408 | ₱83,585.60 |
| 100,000 | ₱1.17110 | ₱117,110.00 |

