


CRCW0402487KFKED | |
|---|---|
DigiKey Part Number | 541-487KLTR-ND - Tape & Reel (TR) 541-487KLCT-ND - Cut Tape (CT) 541-487KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402487KFKED |
Description | RES 487K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 487 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402487KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 25 | ₱1.40520 | ₱35.13 |
| 50 | ₱1.14340 | ₱57.17 |
| 100 | ₱0.93490 | ₱93.49 |
| 250 | ₱0.73128 | ₱182.82 |
| 500 | ₱0.61574 | ₱307.87 |
| 1,000 | ₱0.52523 | ₱525.23 |
| 5,000 | ₱0.38231 | ₱1,911.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.32830 | ₱3,283.00 |
| 20,000 | ₱0.29686 | ₱5,937.20 |
| 30,000 | ₱0.28159 | ₱8,447.70 |
| 50,000 | ₱0.26507 | ₱13,253.50 |
| 70,000 | ₱0.25561 | ₱17,892.70 |
| 100,000 | ₱0.24668 | ₱24,668.00 |

