
CRCW0402499RFKEDHP | |
|---|---|
DigiKey Part Number | 541-499YTR-ND - Tape & Reel (TR) 541-499YCT-ND - Cut Tape (CT) 541-499YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0402499RFKEDHP |
Description | RES SMD 499 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0402499RFKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱3.75200 | ₱37.52 |
| 25 | ₱2.90600 | ₱72.65 |
| 50 | ₱2.42960 | ₱121.48 |
| 100 | ₱2.04850 | ₱204.85 |
| 250 | ₱1.66740 | ₱416.85 |
| 500 | ₱1.45064 | ₱725.32 |
| 1,000 | ₱1.27854 | ₱1,278.54 |
| 5,000 | ₱1.00449 | ₱5,022.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.88998 | ₱8,899.80 |
| 20,000 | ₱0.82911 | ₱16,582.20 |
| 30,000 | ₱0.79948 | ₱23,984.40 |
| 50,000 | ₱0.76739 | ₱38,369.50 |
| 70,000 | ₱0.74900 | ₱52,430.00 |
| 100,000 | ₱0.73163 | ₱73,163.00 |

