
CRCW04024R70JNEDIF | |
|---|---|
DigiKey Part Number | 541-4.7ATTR-ND - Tape & Reel (TR) 541-4.7ATCT-ND - Cut Tape (CT) 541-4.7ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024R70JNEDIF |
Description | RES SMD 4.7 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R70JNEDIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱9.11100 | ₱91.11 |
| 25 | ₱7.36040 | ₱184.01 |
| 50 | ₱6.36000 | ₱318.00 |
| 100 | ₱5.56200 | ₱556.20 |
| 250 | ₱4.76160 | ₱1,190.40 |
| 500 | ₱4.29952 | ₱2,149.76 |
| 1,000 | ₱3.93209 | ₱3,932.09 |
| 5,000 | ₱3.34516 | ₱16,725.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱3.05432 | ₱30,543.20 |
| 20,000 | ₱2.92328 | ₱58,465.60 |
| 30,000 | ₱2.85939 | ₱85,781.70 |
| 50,000 | ₱2.79014 | ₱139,507.00 |
| 70,000 | ₱2.75047 | ₱192,532.90 |
| 100,000 | ₱2.71294 | ₱271,294.00 |

