


CRCW040256R0JNED | |
|---|---|
DigiKey Part Number | 541-56JTR-ND - Tape & Reel (TR) 541-56JCT-ND - Cut Tape (CT) 541-56JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040256R0JNED |
Description | RES 56 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040256R0JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.78700 | ₱17.87 |
| 25 | ₱1.31000 | ₱32.75 |
| 50 | ₱1.06000 | ₱53.00 |
| 100 | ₱0.86940 | ₱86.94 |
| 250 | ₱0.67648 | ₱169.12 |
| 500 | ₱0.56810 | ₱284.05 |
| 1,000 | ₱0.48355 | ₱483.55 |
| 5,000 | ₱0.34968 | ₱1,748.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.29930 | ₱2,993.00 |
| 20,000 | ₱0.26985 | ₱5,397.00 |
| 30,000 | ₱0.25551 | ₱7,665.30 |
| 50,000 | ₱0.24000 | ₱12,000.00 |
| 70,000 | ₱0.23114 | ₱16,179.80 |
| 100,000 | ₱0.22276 | ₱22,276.00 |

