7.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW04027K32FKTD

DigiKey Part Number
541-CRCW04027K32FKTDTR-ND - Tape & Reel (TR)
541-CRCW04027K32FKTDCT-ND - Cut Tape (CT)
541-CRCW04027K32FKTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04027K32FKTD
Description
RES SMD 7.32K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
7.32 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04027K32FKTD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,773
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱4.52600₱45.26
25₱3.50160₱87.54
50₱2.94180₱147.09
100₱2.50110₱250.11
250₱2.05804₱514.51
500₱1.80318₱901.59
1,000₱1.60249₱1,602.49
5,000₱1.28140₱6,407.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.40121₱14,012.10
20,000₱1.32007₱26,401.40
30,000₱1.28054₱38,416.20
50,000₱1.23769₱61,884.50
70,000₱1.21316₱84,921.20
100,000₱1.18996₱118,996.00
Manufacturers Standard Package