
CRCW0603110KFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603110KFKEBTR-ND - Tape & Reel (TR) 541-CRCW0603110KFKEBCT-ND - Cut Tape (CT) 541-CRCW0603110KFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603110KFKEB |
Description | RES SMD 110K OHM 1% 1/8W 0603 |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603110KFKEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 25 | ₱1.38160 | ₱34.54 |
| 50 | ₱1.10760 | ₱55.38 |
| 100 | ₱0.91110 | ₱91.11 |
| 250 | ₱0.71220 | ₱178.05 |
| 500 | ₱0.60146 | ₱300.73 |
| 1,000 | ₱0.51273 | ₱512.73 |
| 5,000 | ₱0.37921 | ₱1,896.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.31883 | ₱3,188.30 |
| 20,000 | ₱0.28498 | ₱5,699.60 |
| 30,000 | ₱0.26803 | ₱8,040.90 |
| 50,000 | ₱0.24971 | ₱12,485.50 |
| 100,000 | ₱0.22713 | ₱22,713.00 |

