
CRCW0603121RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW0603121RFKTATR-ND - Tape & Reel (TR) 541-CRCW0603121RFKTACT-ND - Cut Tape (CT) 541-CRCW0603121RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603121RFKTA |
Description | RES SMD 121 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603121RFKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.52600 | ₱45.26 |
| 25 | ₱3.50160 | ₱87.54 |
| 50 | ₱2.94180 | ₱147.09 |
| 100 | ₱2.50110 | ₱250.11 |
| 250 | ₱2.05568 | ₱513.92 |
| 500 | ₱1.80198 | ₱900.99 |
| 1,000 | ₱1.60130 | ₱1,601.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.23197 | ₱6,159.85 |
| 10,000 | ₱1.14223 | ₱11,422.30 |
| 15,000 | ₱1.09854 | ₱16,478.10 |
| 25,000 | ₱1.05120 | ₱26,280.00 |
| 35,000 | ₱1.02412 | ₱35,844.20 |
| 50,000 | ₱0.99850 | ₱49,925.00 |

