
CRCW060316K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060316K0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060316K0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060316K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060316K0FKEAHP |
Description | RES SMD 16K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060316K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS060316K0FKEA | Vishay Dale | 4,384 | 541-RCS060316K0FKEACT-ND | ₱8.34000 | Direct |
| ERJ-PA3F1602V | Panasonic Industry | 2,804 | P16KBYCT-ND | ₱8.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱4.88300 | ₱48.83 |
| 25 | ₱3.83520 | ₱95.88 |
| 50 | ₱3.22760 | ₱161.38 |
| 100 | ₱2.75120 | ₱275.12 |
| 250 | ₱2.27480 | ₱568.70 |
| 500 | ₱2.00088 | ₱1,000.44 |
| 1,000 | ₱1.78412 | ₱1,784.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.38394 | ₱6,919.70 |
| 10,000 | ₱1.28717 | ₱12,871.70 |
| 15,000 | ₱1.24003 | ₱18,600.45 |
| 25,000 | ₱1.18900 | ₱29,725.00 |
| 35,000 | ₱1.15978 | ₱40,592.30 |
| 50,000 | ₱1.13214 | ₱56,607.00 |

