CRCW0603182KFKEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.27944
Datasheet

Direct


Panasonic Industry
In Stock: 31,732
Unit Price: ₱5.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,430
Unit Price: ₱5.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 414,123
Unit Price: ₱5.96000
Datasheet
182 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603182KFKEC

DigiKey Part Number
CRCW0603182KFKEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603182KFKEC
Description
RES SMD 182K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
182 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603182KFKEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱0.27944₱5,588.80
Manufacturers Standard Package