
CRCW04021K00DHEDP | |
|---|---|
DigiKey Part Number | 541-1.0KAVTR-ND - Tape & Reel (TR) 541-1.0KAVCT-ND - Cut Tape (CT) 541-1.0KAVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021K00DHEDP |
Description | RES SMD 1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021K00DHEDP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱6.84800 | ₱68.48 |
| 25 | ₱5.45480 | ₱136.37 |
| 50 | ₱4.65680 | ₱232.84 |
| 100 | ₱4.02560 | ₱402.56 |
| 250 | ₱3.39436 | ₱848.59 |
| 500 | ₱3.02872 | ₱1,514.36 |
| 1,000 | ₱2.73930 | ₱2,739.30 |
| 5,000 | ₱2.27695 | ₱11,384.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.06144 | ₱20,614.40 |
| 20,000 | ₱1.95833 | ₱39,166.60 |
| 30,000 | ₱1.90808 | ₱57,242.40 |
| 50,000 | ₱1.85361 | ₱92,680.50 |
| 70,000 | ₱1.82242 | ₱127,569.40 |
| 100,000 | ₱1.79291 | ₱179,291.00 |

