1.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06031K87FKEAC

DigiKey Part Number
541-5245-2-ND - Tape & Reel (TR)
541-5245-1-ND - Cut Tape (CT)
541-5245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06031K87FKEAC
Description
RES 1.87K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06031K87FKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42,679
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.84600₱18.46
25₱1.35760₱33.94
50₱1.10760₱55.38
100₱0.90520₱90.52
250₱0.70744₱176.86
500₱0.59550₱297.75
1,000₱0.50677₱506.77
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.35420₱1,771.00
10,000₱0.31562₱3,156.20
15,000₱0.29688₱4,453.20
25,000₱0.27660₱6,915.00
35,000₱0.26501₱9,275.35
50,000₱0.25408₱12,704.00
Manufacturers Standard Package