
CRCW06031R50FNEA | |
|---|---|
DigiKey Part Number | 541-CRCW06031R50FNEATR-ND - Tape & Reel (TR) 541-CRCW06031R50FNEACT-ND - Cut Tape (CT) 541-CRCW06031R50FNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06031R50FNEA |
Description | RES SMD 1.5 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R50FNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.64243 | ₱3,212.15 |
| 10,000 | ₱0.58419 | ₱5,841.90 |
| 15,000 | ₱0.55580 | ₱8,337.00 |
| 25,000 | ₱0.52514 | ₱13,128.50 |
| 35,000 | ₱0.50757 | ₱17,764.95 |
| 50,000 | ₱0.49098 | ₱24,549.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 25 | ₱2.04840 | ₱51.21 |
| 50 | ₱1.69120 | ₱84.56 |
| 100 | ₱1.41130 | ₱141.13 |
| 250 | ₱1.13144 | ₱282.86 |
| 500 | ₱0.97066 | ₱485.33 |
| 1,000 | ₱0.84382 | ₱843.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |

