CRCW060320R0JNEA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 8,363
Unit Price: ₱5.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 450,950
Unit Price: ₱5.96000
Datasheet

Similar


Bourns Inc.
In Stock: 19,571
Unit Price: ₱5.96000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₱1.25853
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱1.03831
Datasheet
20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060320R0JNEA

DigiKey Part Number
541-20GTR-ND - Tape & Reel (TR)
541-20GCT-ND - Cut Tape (CT)
541-20GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060320R0JNEA
Description
RES SMD 20 OHM 5% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060320R0JNEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.78700₱17.87
25₱1.31000₱32.75
50₱1.06000₱53.00
100₱0.86940₱86.94
250₱0.67648₱169.12
500₱0.56810₱284.05
1,000₱0.48355₱483.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.33646₱1,682.30
10,000₱0.29930₱2,993.00
15,000₱0.28123₱4,218.45
25,000₱0.26171₱6,542.75
35,000₱0.25055₱8,769.25
50,000₱0.24000₱12,000.00
Manufacturers Standard Package