21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060321K0FKTA

DigiKey Part Number
541-CRCW060321K0FKTATR-ND - Tape & Reel (TR)
541-CRCW060321K0FKTACT-ND - Cut Tape (CT)
541-CRCW060321K0FKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060321K0FKTA
Description
RES SMD 21K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060321K0FKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,083
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱4.52600₱45.26
25₱3.50160₱87.54
50₱2.94180₱147.09
100₱2.49510₱249.51
250₱2.05328₱513.32
500₱1.79960₱899.80
1,000₱1.59892₱1,598.92
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.22995₱6,149.75
10,000₱1.14032₱11,403.20
15,000₱1.09667₱16,450.05
25,000₱1.04937₱26,234.25
35,000₱1.02230₱35,780.50
50,000₱0.99672₱49,836.00
Manufacturers Standard Package