
CRCW060324R0FKEAC | |
|---|---|
DigiKey Part Number | 541-5287-2-ND - Tape & Reel (TR) 541-5287-1-ND - Cut Tape (CT) 541-5287-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060324R0FKEAC |
Description | RES 24 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060324R0FKEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 25 | ₱1.35760 | ₱33.94 |
| 50 | ₱1.10760 | ₱55.38 |
| 100 | ₱0.90520 | ₱90.52 |
| 250 | ₱0.70744 | ₱176.86 |
| 500 | ₱0.59550 | ₱297.75 |
| 1,000 | ₱0.50677 | ₱506.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.35420 | ₱1,771.00 |
| 10,000 | ₱0.31562 | ₱3,156.20 |
| 15,000 | ₱0.29688 | ₱4,453.20 |
| 25,000 | ₱0.27660 | ₱6,915.00 |
| 35,000 | ₱0.26501 | ₱9,275.35 |
| 50,000 | ₱0.25408 | ₱12,704.00 |

