
CRCW060327K0JNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW060327K0JNEACTR-ND - Tape & Reel (TR) 541-CRCW060327K0JNEACCT-ND - Cut Tape (CT) 541-CRCW060327K0JNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060327K0JNEAC |
Description | RES 27K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060327K0JNEAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.66700 | ₱16.67 |
| 25 | ₱1.21480 | ₱30.37 |
| 50 | ₱0.97660 | ₱48.83 |
| 100 | ₱0.79800 | ₱79.80 |
| 250 | ₱0.62172 | ₱155.43 |
| 500 | ₱0.52046 | ₱260.23 |
| 1,000 | ₱0.44127 | ₱441.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.30442 | ₱1,522.10 |
| 10,000 | ₱0.26982 | ₱2,698.20 |
| 15,000 | ₱0.25297 | ₱3,794.55 |
| 25,000 | ₱0.23482 | ₱5,870.50 |
| 35,000 | ₱0.22442 | ₱7,854.70 |
| 50,000 | ₱0.21462 | ₱10,731.00 |

