
CRCW060335K7FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW060335K7FKTATR-ND - Tape & Reel (TR) 541-CRCW060335K7FKTACT-ND - Cut Tape (CT) 541-CRCW060335K7FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060335K7FKTA |
Description | RES SMD 35.7K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.7 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060335K7FKTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.52600 | ₱45.26 |
| 25 | ₱3.50160 | ₱87.54 |
| 50 | ₱2.94180 | ₱147.09 |
| 100 | ₱2.50110 | ₱250.11 |
| 250 | ₱2.05804 | ₱514.51 |
| 500 | ₱1.80318 | ₱901.59 |
| 1,000 | ₱1.60249 | ₱1,602.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.23304 | ₱6,165.20 |
| 10,000 | ₱1.14324 | ₱11,432.40 |
| 15,000 | ₱1.09949 | ₱16,492.35 |
| 25,000 | ₱1.05213 | ₱26,303.25 |
| 35,000 | ₱1.02503 | ₱35,876.05 |
| 50,000 | ₱0.99938 | ₱49,969.00 |

