
CRCW060339R0FKEA | |
|---|---|
DigiKey Part Number | 541-39.0HTR-ND - Tape & Reel (TR) 541-39.0HCT-ND - Cut Tape (CT) 541-39.0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060339R0FKEA |
Description | RES SMD 39 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060339R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.90600 | ₱19.06 |
| 25 | ₱1.42920 | ₱35.73 |
| 50 | ₱1.15520 | ₱57.76 |
| 100 | ₱0.94680 | ₱94.68 |
| 250 | ₱0.74080 | ₱185.20 |
| 500 | ₱0.62408 | ₱312.04 |
| 1,000 | ₱0.53297 | ₱532.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.37409 | ₱1,870.45 |
| 10,000 | ₱0.33402 | ₱3,340.20 |
| 15,000 | ₱0.31454 | ₱4,718.10 |
| 25,000 | ₱0.29346 | ₱7,336.50 |
| 35,000 | ₱0.28142 | ₱9,849.70 |
| 50,000 | ₱0.27005 | ₱13,502.50 |

