
CRCW06033K90JNTA | |
|---|---|
DigiKey Part Number | 541-CRCW06033K90JNTATR-ND - Tape & Reel (TR) 541-CRCW06033K90JNTACT-ND - Cut Tape (CT) 541-CRCW06033K90JNTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033K90JNTA |
Description | RES SMD 3.9K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K90JNTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.10900 | ₱41.09 |
| 25 | ₱3.19200 | ₱79.80 |
| 50 | ₱2.66780 | ₱133.39 |
| 100 | ₱2.26290 | ₱226.29 |
| 250 | ₱1.85080 | ₱462.70 |
| 500 | ₱1.61500 | ₱807.50 |
| 1,000 | ₱1.42920 | ₱1,429.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.09000 | ₱5,450.00 |
| 10,000 | ₱1.00717 | ₱10,071.70 |
| 15,000 | ₱0.96681 | ₱14,502.15 |
| 25,000 | ₱0.92314 | ₱23,078.50 |
| 35,000 | ₱0.89813 | ₱31,434.55 |
| 50,000 | ₱0.87448 | ₱43,724.00 |

