CRCW060346K4FKTB is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.96793
Datasheet

Direct


Panasonic Industry
In Stock: 46,195
Unit Price: ₱5.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 239,067
Unit Price: ₱5.96000
Datasheet
46.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060346K4FKTB

DigiKey Part Number
CRCW060346K4FKTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060346K4FKTB
Description
RES SMD 46.4K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
46.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060346K4FKTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.09203₱10,920.30
Manufacturers Standard Package