
CRCW0603470KJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW0603470KJNEBTR-ND - Tape & Reel (TR) 541-CRCW0603470KJNEBCT-ND - Cut Tape (CT) 541-CRCW0603470KJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603470KJNEB |
Description | RES SMD 470K OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603470KJNEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 25 | ₱1.26240 | ₱31.56 |
| 50 | ₱1.02420 | ₱51.21 |
| 100 | ₱0.83370 | ₱83.37 |
| 250 | ₱0.65028 | ₱162.57 |
| 500 | ₱0.54666 | ₱273.33 |
| 1,000 | ₱0.46568 | ₱465.68 |
| 5,000 | ₱0.33646 | ₱1,682.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.26101 | ₱2,610.10 |

