4.99 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K99FKEAHP

DigiKey Part Number
541-4.99KSTR-ND - Tape & Reel (TR)
541-4.99KSCT-ND - Cut Tape (CT)
541-4.99KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034K99FKEAHP
Description
RES SMD 4.99K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.99 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K99FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115,011
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.28800₱42.88
25₱3.35880₱83.97
50₱2.81080₱140.54
100₱2.38200₱238.20
250₱1.95564₱488.91
500₱1.71028₱855.14
1,000₱1.51614₱1,516.14
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.16182₱5,809.10
10,000₱1.07541₱10,754.10
15,000₱1.03335₱15,500.25
25,000₱0.98779₱24,694.75
35,000₱0.96172₱33,660.20
50,000₱0.93707₱46,853.50
Manufacturers Standard Package