
CRCW0603620KJNEA | |
|---|---|
DigiKey Part Number | 541-620KGTR-ND - Tape & Reel (TR) 541-620KGCT-ND - Cut Tape (CT) 541-620KGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603620KJNEA |
Description | RES SMD 620K OHM 5% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603620KJNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.78700 | ₱17.87 |
| 25 | ₱1.31000 | ₱32.75 |
| 50 | ₱1.06000 | ₱53.00 |
| 100 | ₱0.86350 | ₱86.35 |
| 250 | ₱0.67412 | ₱168.53 |
| 500 | ₱0.56692 | ₱283.46 |
| 1,000 | ₱0.48176 | ₱481.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.33527 | ₱1,676.35 |
| 10,000 | ₱0.29817 | ₱2,981.70 |
| 15,000 | ₱0.28012 | ₱4,201.80 |
| 25,000 | ₱0.26064 | ₱6,516.00 |
| 35,000 | ₱0.24951 | ₱8,732.85 |
| 50,000 | ₱0.23900 | ₱11,950.00 |

