
CRCW060362R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW060362R0FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW060362R0FKEAHPCT-ND - Cut Tape (CT) 541-CRCW060362R0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060362R0FKEAHP |
Description | RES SMD 62 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060362R0FKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱9.53000 | ₱9.53 |
| 10 | ₱4.76400 | ₱47.64 |
| 25 | ₱3.73960 | ₱93.49 |
| 50 | ₱3.14420 | ₱157.21 |
| 100 | ₱2.67980 | ₱267.98 |
| 250 | ₱2.21048 | ₱552.62 |
| 500 | ₱1.94252 | ₱971.26 |
| 1,000 | ₱1.72993 | ₱1,729.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.33892 | ₱6,694.60 |
| 10,000 | ₱1.24418 | ₱12,441.80 |
| 15,000 | ₱1.19803 | ₱17,970.45 |
| 25,000 | ₱1.14808 | ₱28,702.00 |
| 35,000 | ₱1.11947 | ₱39,181.45 |
| 50,000 | ₱1.09242 | ₱54,621.00 |

