86.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060386R6FKEA

DigiKey Part Number
541-86.6HTR-ND - Tape & Reel (TR)
541-86.6HCT-ND - Cut Tape (CT)
541-86.6HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060386R6FKEA
Description
RES SMD 86.6 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
86.6 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060386R6FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,780
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.90600₱19.06
25₱1.42920₱35.73
50₱1.15520₱57.76
100₱0.94680₱94.68
250₱0.74080₱185.20
500₱0.62408₱312.04
1,000₱0.53297₱532.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.37409₱1,870.45
10,000₱0.33402₱3,340.20
15,000₱0.31454₱4,718.10
25,000₱0.29346₱7,336.50
35,000₱0.28142₱9,849.70
50,000₱0.27005₱13,502.50
Manufacturers Standard Package