110 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0805110RFKTA

DigiKey Part Number
541-CRCW0805110RFKTATR-ND - Tape & Reel (TR)
541-CRCW0805110RFKTACT-ND - Cut Tape (CT)
541-CRCW0805110RFKTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0805110RFKTA
Description
RES SMD 110 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
110 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0805110RFKTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,570
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱9.53000₱9.53
10₱4.70400₱47.04
25₱3.69200₱92.30
50₱3.09660₱154.83
100₱2.63810₱263.81
250₱2.17476₱543.69
500₱1.90918₱954.59
1,000₱1.69956₱1,699.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.31379₱6,568.95
10,000₱1.22018₱12,201.80
15,000₱1.17464₱17,619.60
25,000₱1.12528₱28,132.00
35,000₱1.09703₱38,396.05
50,000₱1.07032₱53,516.00
Manufacturers Standard Package