CRCW08051K60JNTA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 17,058
Unit Price: ₱5.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.94216
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱1.55223
Datasheet

Direct


Panasonic Industry
In Stock: 102,998
Unit Price: ₱5.96000
Datasheet

Direct


YAGEO
In Stock: 64,757
Unit Price: ₱5.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.19824
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 5,469
Unit Price: ₱5.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 326
Unit Price: ₱8.34000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱6.53132
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱5.25052
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱2.24801
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱1.67347
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱1.52305
Datasheet
1.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW08051K60JNTA

DigiKey Part Number
CRCW08051K60JNTA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW08051K60JNTA
Description
RES SMD 1.6K OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.6 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW08051K60JNTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.14932₱5,746.60
Manufacturers Standard Package