
CRCW08051K80JNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08051K80JNEAHPTR-ND - Tape & Reel (TR) 541-CRCW08051K80JNEAHPCT-ND - Cut Tape (CT) 541-CRCW08051K80JNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051K80JNEAHP |
Description | RES SMD 1.8K OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051K80JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051K80FKEAHP | Vishay Dale | 1,220 | 541-CRCW08051K80FKEAHPCT-ND | ₱12.51000 | Parametric Equivalent |
| ERJ-P06J182V | Panasonic Industry | 3,265 | P1.8KADCT-ND | ₱8.34000 | Direct |
| ERJ-P6WF1801V | Panasonic Industry | 3,946 | P16888CT-ND | ₱25.01000 | Upgrade |
| ERJ-UP6J182V | Panasonic Industry | 4,894 | 10-ERJ-UP6J182VCT-ND | ₱10.72000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.25300 | ₱62.53 |
| 25 | ₱4.97840 | ₱124.46 |
| 50 | ₱4.22800 | ₱211.40 |
| 100 | ₱3.64450 | ₱364.45 |
| 250 | ₱3.05372 | ₱763.43 |
| 500 | ₱2.71548 | ₱1,357.74 |
| 1,000 | ₱2.44691 | ₱2,446.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.94216 | ₱9,710.80 |
| 10,000 | ₱1.82205 | ₱18,220.50 |
| 15,000 | ₱1.76351 | ₱26,452.65 |
| 25,000 | ₱1.70010 | ₱42,502.50 |
| 35,000 | ₱1.66381 | ₱58,233.35 |
| 50,000 | ₱1.62948 | ₱81,474.00 |

