CRCW080527R0JNTB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱5.82673
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.27997
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.27997
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.31379
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱1.18219
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.94512
Datasheet

Direct


Panasonic Industry
In Stock: 79,509
Unit Price: ₱5.96000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱0.19824
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 27,777
Unit Price: ₱5.96000
Datasheet

Similar


Bourns Inc.
In Stock: 19,070
Unit Price: ₱5.96000
Datasheet
27 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW080527R0JNTB

DigiKey Part Number
CRCW080527R0JNTB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW080527R0JNTB
Description
RES SMD 27 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW080527R0JNTB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱1.03849₱10,384.90
Manufacturers Standard Package