
CRCW08052K00FHEAP | |
|---|---|
DigiKey Part Number | 541-CRCW08052K00FHEAPTR-ND - Tape & Reel (TR) 541-CRCW08052K00FHEAPCT-ND - Cut Tape (CT) 541-CRCW08052K00FHEAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08052K00FHEAP |
Description | RES SMD 2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08052K00FHEAP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.51000 | ₱13.51 |
| 10 | ₱7.06000 | ₱70.60 |
| 25 | ₱5.62320 | ₱140.58 |
| 50 | ₱4.80060 | ₱240.03 |
| 100 | ₱4.15000 | ₱415.00 |
| 250 | ₱3.49924 | ₱874.81 |
| 500 | ₱3.12230 | ₱1,561.15 |
| 1,000 | ₱2.82394 | ₱2,823.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.25866 | ₱11,293.30 |
| 10,000 | ₱2.12514 | ₱21,251.40 |
| 15,000 | ₱2.06004 | ₱30,900.60 |
| 25,000 | ₱1.98948 | ₱49,737.00 |
| 35,000 | ₱1.94908 | ₱68,217.80 |
| 50,000 | ₱1.91089 | ₱95,544.50 |

